Amphenol AL00F13-35P-IP technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 22 |
| Number of Positions | 128 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F13-35P-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.