Amphenol AL00F15-19P(IP) technical specifications.
| Approvals | UL |
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 19 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F15-19P(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.