Amphenol AL00F19-35S(IP) technical specifications.
| Approvals | UL |
| Body Material | Composite, Glass, Thermoplastic |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 66 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Resistance | 1000000000R |
| Series | Amphe-Lite |
| Shell Size | 19 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F19-35S(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.