79-position circular receptacle connector featuring female crimp contacts made of gold-plated copper alloy. This wall-mount connector boasts a robust construction with glass, polyetherimide, and composite body materials, finished with electroless nickel plating for durability. Rated for 5A current and 550V DC, it offers 500 mating cycles and operates within a wide temperature range of -55°C to 150°C. Conforming to MIL-DTL-38999 standards, this IP67-rated connector is suitable for demanding automotive and medical applications.
Amphenol AL00F21-35S(IP) technical specifications.
| Body Material | Glass, Polyetherimide, Composite |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | -55°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | 150°C |
| Mount | Panel |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Resistance | 1000000000R |
| Series | Amphe-Lite |
| Shell Size | 21 |
| Termination | Crimp |
| Test Voltage | 1.3kV |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 550V |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F21-35S(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.