Amphenol AL00F23-35P(IP) technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 5A |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 100 |
| Orientation | Straight |
| Series | Amphe-Lite |
| Shell Size | 23 |
| Termination | Crimp |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00F23-35P(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.