Amphenol AL00FD11-35P(IP) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Features | Shielded |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Series | Amphe-Lite™ 38999 Series III |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 11 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00FD11-35P(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.