Amphenol AL00U11-5S technical specifications.
| Body Material | Composite |
| Body Plating | Unplated |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00U11-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.