Amphenol AL00UD11-35P-IP technical specifications.
| Contact Type | Pin |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 13 |
| Series | Amphe-Lite |
| Shell Size | 11 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00UD11-35P-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.