Amphenol AL00UD15-35S(IP) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Socket |
| Reach SVHC Compliant | Yes |
| Series | Amphe-Lite |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00UD15-35S(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.