Amphenol AL00UD21-35P(IP) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Reach SVHC Compliant | Yes |
| Series | Amphe-Lite |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL00UD21-35P(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.