Amphenol AL00X11-35P(IP) technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5A |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 13 |
| Plating | Nickel |
| Ratings | IP67 |
| Series | Amphe-Lite |
| Shell Size | 11 |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol AL00X11-35P(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.