Amphenol AL06F13-35P technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 22 |
| Reach SVHC Compliant | Unknown |
| Series | Amphe-Lite |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06F13-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.