Amphenol AL06F13-8P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06F13-8P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.