The AL06F17-26P-LC connector features a composite body with electroless nickel plating and copper alloy contacts with gold plating. It has 26 male contacts and positions, suitable for cable mount applications. The connector does not meet Reach SVHC compliance requirements.
Amphenol AL06F17-26P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06F17-26P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
