
66-position, female socket circular connector with straight, cable mount orientation. Features gold-plated copper contacts, a glass and polyetherimide body, and a nickel-plated shell. Rated for 5A current, 550V DC, and 400V AC, with a test voltage of 1.3kV and a working voltage of 750V. Offers 500 mating cycles and operates within a temperature range of -55°C to 150°C, meeting MIL-DTL-38999 standards and IP67 ingress protection.
Amphenol AL06F19-35S(IP) technical specifications.
| Approvals | UL |
| Body Material | Glass, Polyetherimide |
| Color | Silver |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 5A |
| Material | Nickel |
| Mating Cycles | 500 |
| Max Operating Temperature | -55°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | 150°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Shell Size | 19 |
| Termination | Crimp |
| Test Voltage | 1.3kV |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 550V |
| Wire/Cable Diameter | 1.37mm |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06F19-35S(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.