Amphenol AL06FD11-35P(IP) technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Military Standard | MIL-DTL-38999 |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Plating | Electroless Nickel |
| Series | Amphe-Lite |
| Shell Material | Composite |
| Shell Size | 11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06FD11-35P(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.