26-position, female circular connector featuring a composite shell with electroless nickel finish and silver color. This MIL-DTL-38999 Series III compliant plug offers gold-plated copper alloy socket contacts for reliable mating. Designed for free-hanging mounting, it operates within a temperature range of -55°C to 125°C and provides shielding for signal integrity. The component is fluid resistant and suitable for crimp termination.
Amphenol AL06FD15-ACS(IP) technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Fluid Resistant |
| Reach SVHC Compliant | Yes |
| Series | Amphe-Lite™ 38999 Series III |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06FD15-ACS(IP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.