
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Medical
Amphenol AL06U11-2P-LC technical specifications.
| Body Material | Composite |
| Body Plating | Unplated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL06U11-2P-LC to view detailed technical specifications.
No datasheet is available for this part.