Amphenol AL07F17-6S-IP technical specifications.
| Body Material | Composite, Glass, Thermoplastic |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 20A |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | Amphe-Lite |
| Termination | Crimp |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AL07F17-6S-IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.