This circular connector features 32-pin contacts with a solder termination method and a straight body orientation. It is designed for jam nut mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for 850VDC and 600VAC, making it suitable for high-voltage applications.
Amphenol AL07FD19-32CB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AL07FD19-32CB to view detailed technical specifications.
No datasheet is available for this part.