Amphenol AN3057-12 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AN3057-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
