Amphenol AP-107 technical specifications.
| Body Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | WATERPROOF |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AP-107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.