Amphenol AP-126/2-1 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | MIL-DTL-55116, AP |
| Shell Material | Stainless Steel |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AP-126/2-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.