Amphenol AP-4-22 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 40mm |
| Mating Cycles | 1000 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AP Series |
| Termination | Solder |
| Test Voltage | 3kV |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| Working Voltage | 660V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AP-4-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
