Amphenol APH-HD-ISO-1023 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Impedance | 75R |
| Length | 21.05mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol APH-HD-ISO-1023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
