
This female RF coaxial connector features a 50R impedance and gold plating on the body, center contact, and contact. It is designed for use in frequencies up to 6GHz and has a maximum of 100 mating cycles. The connector is rated for IP67, waterproof, and dust tight, and is available in a bulk packaging quantity of 100. It is suitable for use in panel and bulkhead mounting applications.
Amphenol APH-NJ-MCXJ technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 6GHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Between Series Adapter |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol APH-NJ-MCXJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.