
Straight N-type to BNC adapter, featuring female-to-female gender configuration. This RF coaxial connector operates from 0Hz to 4GHz with a 75 Ohm impedance. Constructed with a stainless steel body and PTFE dielectric, it offers gold-plated center contacts and a passivated finish. Designed for free-hanging mounting, it supports 500 mating cycles and operates within a temperature range of -65°C to 100°C.
Amphenol APH-NP-HDBNCJ technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.25mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol APH-NP-HDBNCJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.