
This straight-style RF coaxial adapter features a stainless steel body with gold-plated center and contact, and a copper contact with gold plating. The adapter has a PTFE dielectric material and a polytetrafluoroethylene insulation material. It operates at a maximum frequency of 4 GHz and a maximum operating temperature of 100°C, with a minimum operating temperature of -65°C. The adapter is RoHS compliant and has a resistance of 75R.
Amphenol APH-NP-HDBNCP technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 32.79mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol APH-NP-HDBNCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.