Amphenol APH-SMAJ-SMBP technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Between Series Adapter |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol APH-SMAJ-SMBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.