Amphenol APNAPA2B technical specifications.
| Contact Gender | Male |
| Number of Contacts | 2 |
| Plating | Epoxy |
| Ratings | IP55 |
| Series | APN |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol APNAPA2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.