Amphenol APNAPF2B technical specifications.
| Gender | Female |
| Number of Contacts | 7 |
| Plating | Epoxy |
| Series | APN |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol APNAPF2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.