Amphenol APNAPF7NC technical specifications.
| Contact Gender | Male |
| Number of Contacts | 7 |
| Plating | Nickel |
| Ratings | IP55 |
| RoHS Compliant | No |
| Series | APN |
| Shell Material | Metal |
| Shell Size | 12 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol APNAPF7NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.