Amphenol APNBPB6NC technical specifications.
| Contact Gender | Male |
| Number of Contacts | 2 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | APN |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol APNBPB6NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.