Amphenol APNBPF7BR technical specifications.
| Contact Gender | Male |
| Number of Contacts | 4 |
| Plating | Epoxy |
| Ratings | IP55 |
| RoHS Compliant | No |
| Series | APN |
| Shell Material | Metal |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol APNBPF7BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.