Amphenol APNBPJ6BR technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Number of Contacts | 12 |
| Plating | Epoxy |
| RoHS Compliant | No |
| Series | APN |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol APNBPJ6BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.