Amphenol APNBSB6BR technical specifications.
| Contact Gender | Female |
| Number of Contacts | 2 |
| Plating | Epoxy |
| RoHS Compliant | No |
| Series | APN |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol APNBSB6BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.