Amphenol APSDSF6E2 technical specifications.
| Color | Silver |
| Contact Gender | Female |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Amphe - PPM® Sealed |
| Shell Finish | Nickel |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol APSDSF6E2 to view detailed technical specifications.
No datasheet is available for this part.