Amphenol APSEPJ2 technical specifications.
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Amphe - PPM® Sealed |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol APSEPJ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.