The AT04-08PA-PM12 is an 8-contact RCP wire housing with a crimp termination method, suitable for panel mounting. It features a straight body orientation and operates within a temperature range of -55°C to 125°C. This wire housing is designed for use in applications requiring a high current rating of up to 13A.
Amphenol AT04-08PA-PM12 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-08PA-PM12 to view detailed technical specifications.
No datasheet is available for this part.