This 8-position wire housing features a grey color and 16AWG wire/cable gauge, with crimp termination. It is designed for use in free hanging, cable applications and is available in bulk packaging. The housing is made of a grey material and has a straight orientation. It is RoHS compliant and part of the AT Series. The wire housing is suitable for use in temperatures ranging from -55°C to 125°C.
Amphenol AT04-08PA-SS01 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Housing Color | Grey |
| Length | 36.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-08PA-SS01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.