
This 8-position wire housing features a 2-row configuration with a crimp termination type. It is designed for free hanging and cable mount applications, with a maximum wire gauge of 20AWG and a minimum of 14AWG. The housing is available in bulk packaging with 270 units per package, and is compliant with RoHS regulations.
Amphenol AT04-08PC technical specifications.
| Color | Grey, Green |
| Contact Type | Male Pin |
| Depth | 45.7mm |
| Gender | Female |
| Housing Color | Green |
| Length | 36.36mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-08PC to view detailed technical specifications.
No datasheet is available for this part.