The AT04-08PD-EC01 is an 8-position wire housing from Amphenol, featuring a brown housing color and a straight orientation. It has a 2-row configuration and supports wire gauges from 14AWG to 20AWG. This wire housing is designed for crimp termination and is available in bulk packaging. It is RoHS compliant and part of the AT Series.
Amphenol AT04-08PD-EC01 technical specifications.
| Color | Brown |
| Contact Type | Male Pin |
| Gender | Female |
| Housing Color | Brown |
| Length | 36.36mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 270 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AT Series™ |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-08PD-EC01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.