The AT04-12PA-CL06 is a 12-contact RCP crimp wire housing with a straight body orientation, suitable for use in applications with operating temperatures between -55°C and 125°C. It features a termination method of crimp and a mounting style of flange mount. This housing is designed for use with 2-row configurations and has a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Flange Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |