The AT04-12PA-PM12 is a 12-contact wire housing with a right-angle crimp termination method, suitable for panel mounting. It has a straight body orientation and a maximum operating temperature range of -55°C to 125°C. The housing is designed for use with 2 rows of contacts and has a maximum current rating of 13A. The AT04-12PA-PM12 is manufactured by Amphenol and is categorized as a wire housing with crimp termination, suitable for use in a variety of applications.
Amphenol AT04-12PA-PM12 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-12PA-PM12 to view detailed technical specifications.
No datasheet is available for this part.