Amphenol AT04-12PA-SRBK technical specifications.
| Color | Black |
| Contact Type | Receptacle |
| Gender | Female |
| Number of Positions | 12 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | AT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol AT04-12PA-SRBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
