This 12-contact RCP wire housing features crimp termination and a straight body orientation. It is designed for use in applications where a high current rating is required, with a maximum rating of 13A. The housing is suitable for use in temperatures ranging from -55C to 125C. It is a flange mount type, making it easy to secure in place.
Amphenol AT04-12PB-BL05 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Flange Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-12PB-BL05 to view detailed technical specifications.
No datasheet is available for this part.