The AT04-12PC-BL05 is a 12-contact RCP wire housing from Amphenol, designed for crimp termination. It features a straight body orientation and is rated for a maximum current of 13A. The housing is suitable for use in temperatures ranging from -55°C to 125°C. It is a flange mount connector, intended for use in applications where a secure and reliable connection is required.
Amphenol AT04-12PC-BL05 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Flange Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-12PC-BL05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.