The AT04-12PC-L012 is a 12-contact RCP crimp wire housing with a straight body orientation, designed for flange mounting. It features a termination method of crimp and a maximum operating temperature range of -55°C to 125°C. This housing is suitable for applications requiring a high current rating of 13A. The housing is manufactured by Amphenol and is categorized as a wire housing and contact within the crimp and IDC category.
Amphenol AT04-12PC-L012 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Flange Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol AT04-12PC-L012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.