The AT04-12SX2-EC01 is a 12-contact crimp RCP wire housing with a straight body orientation, suitable for cable mounting. It features a termination method of crimp and a maximum operating temperature range of -55°C to 125°C. This wire housing has 2 rows of contacts and a maximum current rating of 13A. It is designed for use in applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |