The AT04-2P-MM01BLK is a 2-contact crimp wire housing from Amphenol. It features a straight body orientation and is designed for cable mounting. The housing is rated for operation between -55°C and 125°C and can handle a maximum current of 13A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol AT04-2P-MM01BLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol AT04-2P-MM01BLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.